


SM5S22A-TP | |
|---|---|
DigiKey Part Number | SM5S22A-TPMSTR-ND - Tape & Reel (TR) SM5S22A-TPMSCT-ND - Cut Tape (CT) SM5S22A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S22A-TP |
Description | TVS DIODE 22VWM 35.5VC DO218AB |
Customer Reference | |
Detailed Description | 35.5V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 101A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 25,45405 Kč | 19 090,54 Kč |
| 1 500 | 23,68561 Kč | 35 528,42 Kč |
| 2 250 | 23,09780 Kč | 51 970,05 Kč |
| Unit Price without VAT: | 25,45405 Kč |
|---|---|
| Unit Price with VAT: | 30,79940 Kč |

