
SM5S18CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM5S18CAHE3-TPTR-ND - Tape & Reel (TR) 353-SM5S18CAHE3-TPCT-ND - Cut Tape (CT) 353-SM5S18CAHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S18CAHE3-TP |
Description | TVS DIODE 18VWM 29.2VC DO218AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 123A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 Kč | 67,41 Kč |
| 10 | 43,90100 Kč | 439,01 Kč |
| 100 | 33,03160 Kč | 3 303,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 23,79763 Kč | 17 848,22 Kč |
| 1 500 | 23,04057 Kč | 34 560,85 Kč |
| 2 250 | 22,42896 Kč | 50 465,16 Kč |
| Unit Price without VAT: | 67,41000 Kč |
|---|---|
| Unit Price with VAT: | 81,56610 Kč |

