


SM4007PLHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4007PLHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SM4007PLHE3-TP |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,33030 Kč | 333,03 Kč |
| 500 | 2,48196 Kč | 1 240,98 Kč |
| 1 000 | 2,20752 Kč | 2 207,52 Kč |
| 2 000 | 1,97623 Kč | 3 952,46 Kč |
| 5 000 | 1,72541 Kč | 8 627,05 Kč |
| 10 000 | 1,57021 Kč | 15 702,10 Kč |
| 50 000 | 1,29832 Kč | 64 916,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



