

SLVU2.8-4-TP | |
---|---|
DigiKey Part Number | SLVU2.8-4-TPMSTR-ND - Tape & Reel (TR) SLVU2.8-4-TPMSCT-ND - Cut Tape (CT) SLVU2.8-4-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8-4-TP |
Description | TVS DIODE 2.8VWM 15VC 8-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 17,72600 Kč | 177,26 Kč |
100 | 12,24800 Kč | 1 224,80 Kč |
500 | 9,94132 Kč | 4 970,66 Kč |
1 000 | 9,04939 Kč | 9 049,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,10412 Kč | 20 260,30 Kč |
5 000 | 7,03013 Kč | 35 150,65 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |