R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

SLD33A-TP

DigiKey Part Number
SLD33A-TPMSTR-ND - Tape & Reel (TR)
SLD33A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD33A-TP
Description
TVS DIODE 33VWM 53.3VC R6
Customer Reference
Detailed Description
53.3V Clamp 112A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
112A
Power - Peak Pulse
6000W (6kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
167,41000 Kč67,41 Kč
1043,85900 Kč438,59 Kč
10030,44750 Kč3 044,75 Kč
Unit Price without VAT:67,41000 Kč
Unit Price with VAT:81,56610 Kč