Diode 60 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SL16PL-TP

DigiKey Part Number
SL16PL-TPMSTR-ND - Tape & Reel (TR)
SL16PL-TPMSCT-ND - Cut Tape (CT)
SL16PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL16PL-TP
Description
DIODE SCHOTTKY 60V 1A SOD123FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1002,94600 Kč294,60 Kč
5002,18758 Kč1 093,79 Kč
1 0001,94190 Kč1 941,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,20881 Kč3 022,02 Kč
5 0001,18639 Kč5 931,95 Kč
7 5001,10063 Kč8 254,73 Kč
12 5001,02663 Kč12 832,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč