Diode 40 V 5A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SK54AQ-LTP

DigiKey Part Number
353-SK54AQ-LTPTR-ND - Tape & Reel (TR)
353-SK54AQ-LTPCT-ND - Cut Tape (CT)
353-SK54AQ-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54AQ-LTP
Description
DIODE SCHOTTKY 40V 5A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
265pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,43800 Kč54,38 Kč
1005,38390 Kč538,39 Kč
5004,15004 Kč2 075,02 Kč
1 0003,84137 Kč3 841,37 Kč
2 0003,68379 Kč7 367,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,11757 Kč15 587,85 Kč
10 0003,00271 Kč30 027,10 Kč
15 0002,88381 Kč43 257,15 Kč
25 0002,62475 Kč65 618,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč