


SK53L-TP | |
|---|---|
DigiKey Part Number | SK53L-TPMSTR-ND - Tape & Reel (TR) SK53L-TPMSCT-ND - Cut Tape (CT) SK53L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK53L-TP |
Description | DIODE SCHOTTKY 30V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,97610 Kč | 597,61 Kč |
| 500 | 4,54428 Kč | 2 272,14 Kč |
| 1 000 | 4,08202 Kč | 4 082,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82765 Kč | 8 482,95 Kč |
| 6 000 | 2,71545 Kč | 16 292,70 Kč |
| 9 000 | 2,67995 Kč | 24 119,55 Kč |
| 15 000 | 2,63125 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |

