Diode 20 V 4A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 4A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK42BL-TP

DigiKey Part Number
SK42BL-TPMSTR-ND - Tape & Reel (TR)
SK42BL-TPMSCT-ND - Cut Tape (CT)
SK42BL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK42BL-TP
Description
DIODE SCHOTT 20V 4A DO214AA HSMB
Customer Reference
Detailed Description
Diode 20 V 4A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 070
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,38900 Kč53,89 Kč
1005,13620 Kč513,62 Kč
5004,04834 Kč2 024,17 Kč
1 0003,60650 Kč3 606,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94104 Kč8 823,12 Kč
6 0002,69131 Kč16 147,86 Kč
9 0002,59968 Kč23 397,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč