


SK36B-TP | |
|---|---|
DigiKey Part Number | SK36B-TPTR-ND - Tape & Reel (TR) SK36B-TPCT-ND - Cut Tape (CT) SK36B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B-TP |
Description | DIODE SCHOTT 60V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 100 | 5,20570 Kč | 520,57 Kč |
| 500 | 3,93888 Kč | 1 969,44 Kč |
| 1 000 | 3,52987 Kč | 3 529,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24372 Kč | 6 731,16 Kč |
| 6 000 | 2,03761 Kč | 12 225,66 Kč |
| 9 000 | 1,93251 Kč | 17 392,59 Kč |
| 15 000 | 1,81440 Kč | 27 216,00 Kč |
| 21 000 | 1,74443 Kč | 36 633,03 Kč |
| 30 000 | 1,67643 Kč | 50 292,90 Kč |
| 75 000 | 1,52720 Kč | 114 540,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |



