



SK32B-TP | |
|---|---|
DigiKey Part Number | SK32B-TPMSTR-ND - Tape & Reel (TR) SK32B-TPMSCT-ND - Cut Tape (CT) SK32B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK32B-TP |
Description | DIODE SCHOTTKY 20V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| 100 | 3,92190 Kč | 392,19 Kč |
| 500 | 2,93948 Kč | 1 469,74 Kč |
| 1 000 | 2,62176 Kč | 2 621,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21771 Kč | 6 653,13 Kč |
| 6 000 | 2,01399 Kč | 12 083,94 Kč |
| 9 000 | 1,91011 Kč | 17 190,99 Kč |
| 15 000 | 1,79337 Kč | 26 900,55 Kč |
| 21 000 | 1,72421 Kč | 36 208,41 Kč |
| 30 000 | 1,65700 Kč | 49 710,00 Kč |
| 75 000 | 1,50950 Kč | 113 212,50 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

