



SK32B-LTP | |
|---|---|
DigiKey Part Number | SK32B-LTPMSTR-ND - Tape & Reel (TR) SK32B-LTPMSCT-ND - Cut Tape (CT) SK32B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK32B-LTP |
Description | DIODE SCHOTTKY 20V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 100 | 3,96790 Kč | 396,79 Kč |
| 500 | 2,97394 Kč | 1 486,97 Kč |
| 1 000 | 2,65251 Kč | 2 652,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76462 Kč | 5 293,86 Kč |
| 6 000 | 1,74715 Kč | 10 482,90 Kč |
| 9 000 | 1,74444 Kč | 15 699,96 Kč |
| 15 000 | 1,67644 Kč | 25 146,60 Kč |
| 21 000 | 1,52720 Kč | 32 071,20 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

