
SK225L-TP | |
|---|---|
DigiKey Part Number | 353-SK225L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SK225L-TP |
Description | DIODE SCHOTTKY 25V 2A DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 2A Surface Mount DO-214AC (HSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 25 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (HSMA) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32671 Kč | 3 980,13 Kč |
| Unit Price without VAT: | 1,32671 Kč |
|---|---|
| Unit Price with VAT: | 1,60532 Kč |

