


| SK110-LTP | |
|---|---|
| DigiKey Part Number | SK110-LTPMSTR-ND - Tape & Reel (TR) SK110-LTPMSCT-ND - Cut Tape (CT) SK110-LTPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SK110-LTP | 
| Description | DIODE SCHOT 100V 1A DO214AA HSMB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 1A Surface Mount DO-214AA, HSMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
| Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA, HSMB | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 4,57700 Kč | 45,77 Kč | 
| 100 | 2,86910 Kč | 286,91 Kč | 
| 500 | 2,12928 Kč | 1 064,64 Kč | 
| 1 000 | 1,88960 Kč | 1 889,60 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,38693 Kč | 4 160,79 Kč | 
| 6 000 | 1,25876 Kč | 7 552,56 Kč | 
| 9 000 | 1,20765 Kč | 10 868,85 Kč | 
| 15 000 | 1,20098 Kč | 18 014,70 Kč | 
| 21 000 | 1,19697 Kč | 25 136,37 Kč | 
| 30 000 | 1,16037 Kč | 34 811,10 Kč | 
| 75 000 | 1,10457 Kč | 82 842,75 Kč | 
| 150 000 | 0,99089 Kč | 148 633,50 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic