


SK110-LTP | |
|---|---|
DigiKey Part Number | SK110-LTPMSTR-ND - Tape & Reel (TR) SK110-LTPMSCT-ND - Cut Tape (CT) SK110-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK110-LTP |
Description | DIODE SCHOT 100V 1A DO214AA HSMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,57700 Kč | 45,77 Kč |
| 100 | 2,86910 Kč | 286,91 Kč |
| 500 | 2,12928 Kč | 1 064,64 Kč |
| 1 000 | 1,88960 Kč | 1 889,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38693 Kč | 4 160,79 Kč |
| 6 000 | 1,25876 Kč | 7 552,56 Kč |
| 9 000 | 1,20765 Kč | 10 868,85 Kč |
| 15 000 | 1,20098 Kč | 18 014,70 Kč |
| 21 000 | 1,19697 Kč | 25 136,37 Kč |
| 30 000 | 1,16037 Kč | 34 811,10 Kč |
| 75 000 | 1,10457 Kč | 82 842,75 Kč |
| 150 000 | 0,99089 Kč | 148 633,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

