
SIL2322A-TP | |
|---|---|
DigiKey Part Number | 353-SIL2322A-TPTR-ND - Tape & Reel (TR) 353-SIL2322A-TPCT-ND - Cut Tape (CT) 353-SIL2322A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2322A-TP |
Description | MOSFET 2N-CH 20V 3A SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 1.25W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,30250 Kč | 430,25 Kč |
| 500 | 3,22782 Kč | 1 613,91 Kč |
| 1 000 | 2,88030 Kč | 2 880,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43822 Kč | 7 314,66 Kč |
| 6 000 | 2,21529 Kč | 13 291,74 Kč |
| 9 000 | 2,10167 Kč | 18 915,03 Kč |
| 15 000 | 1,97392 Kč | 29 608,80 Kč |
| 21 000 | 1,89825 Kč | 39 863,25 Kč |
| 30 000 | 1,82471 Kč | 54 741,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




