New Product
Diode 650 V 12.6A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICU0465XG4J-TP

DigiKey Part Number
353-SICU0465XG4J-TPTR-ND - Tape & Reel (TR)
353-SICU0465XG4J-TPCT-ND - Cut Tape (CT)
353-SICU0465XG4J-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SICU0465XG4J-TP
Description
SIC SCHOTTKY BARRIER RECTIFIER,D
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 12.6A Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12.6A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 4 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Capacitance @ Vr, F
194pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1020,83000 Kč208,30 Kč
10013,88810 Kč1 388,81 Kč
50010,91140 Kč5 455,70 Kč
1 0009,95305 Kč9 953,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,91609 Kč22 290,23 Kč
5 0008,27514 Kč41 375,70 Kč
7 5007,94878 Kč59 615,85 Kč
12 5007,87425 Kč98 428,12 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč