SICU0460B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 443
Unit Price: 40,74000 Kč
Datasheet
Diode 650 V 4A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 4A Surface Mount DPAK
Micro Commercial Components Corporate Video

SICU0460B-TP

DigiKey Part Number
353-SICU0460B-TPTR-ND - Tape & Reel (TR)
353-SICU0460B-TPCT-ND - Cut Tape (CT)
353-SICU0460B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SICU0460B-TP
Description
DIODE SIL CARBIDE 650V 4A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 4A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 4 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
15 µA @ 650 V
Capacitance @ Vr, F
200pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1053,04100 Kč530,41 Kč
10037,20220 Kč3 720,22 Kč
50030,43828 Kč15 219,14 Kč
1 00028,26562 Kč28 265,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,03492 Kč67 587,30 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč