Similar



SICU0460B-TP | |
|---|---|
DigiKey Part Number | 353-SICU0460B-TPTR-ND - Tape & Reel (TR) 353-SICU0460B-TPCT-ND - Cut Tape (CT) 353-SICU0460B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU0460B-TP |
Description | DIODE SIL CARBIDE 650V 4A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 650 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 100 | 37,20220 Kč | 3 720,22 Kč |
| 500 | 30,43828 Kč | 15 219,14 Kč |
| 1 000 | 28,26562 Kč | 28 265,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,98916 Kč | 69 972,90 Kč |
| 5 000 | 27,03493 Kč | 135 174,65 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


