Diode 650 V 2A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 2A Surface Mount DPAK
Micro Commercial Components Corporate Video

SICU0260B-TP

DigiKey Part Number
353-SICU0260B-TPTR-ND - Tape & Reel (TR)
353-SICU0260B-TPCT-ND - Cut Tape (CT)
353-SICU0260B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SICU0260B-TP
Description
DIODE SIL CARBIDE 650V 2A DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 650 V 2A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
10 µA @ 650 V
Capacitance @ Vr, F
175pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1031,47600 Kč314,76 Kč
10021,44320 Kč2 144,32 Kč
50017,14948 Kč8 574,74 Kč
1 00015,76866 Kč15 768,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,27503 Kč35 687,57 Kč
5 00013,64870 Kč68 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč