New Product
Diode 650 V 67A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 67A Through Hole TO-220AC
TO-220AC

SIC3065G4J-BP

DigiKey Part Number
353-SIC3065G4J-BP-ND
Manufacturer
Manufacturer Product Number
SIC3065G4J-BP
Description
SIC SCHOTTKY DIODE,TO-220AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 67A Through Hole TO-220AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
67A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Capacitance @ Vr, F
1732pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
353-SIC3065G4J-BP-ND
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1077,94500 Kč779,45 Kč
10055,90090 Kč5 590,09 Kč
50046,50428 Kč23 252,14 Kč
1 00044,35828 Kč44 358,28 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč