SIC05120B-BP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 14
Unit Price: 146,15000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 925
Unit Price: 81,47000 Kč
Datasheet
Diode 1200 V 5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 5A Through Hole TO-220AC
TO-220AC
Micro Commercial Components Corporate Video

SIC05120B-BP

DigiKey Part Number
353-SIC05120B-BP-ND
Manufacturer
Manufacturer Product Number
SIC05120B-BP
Description
DIODE SIL CARB 1200V 5A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
3 µA @ 1200 V
Capacitance @ Vr, F
353pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes