


SI5618-TP | |
|---|---|
DigiKey Part Number | 353-SI5618-TPTR-ND - Tape & Reel (TR) 353-SI5618-TPCT-ND - Cut Tape (CT) 353-SI5618-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5618-TP |
Description | MOSFET P-CH 60V 1.9A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 830mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,72800 Kč | 67,28 Kč |
| 100 | 4,27640 Kč | 427,64 Kč |
| 500 | 3,21366 Kč | 1 606,83 Kč |
| 1 000 | 2,87079 Kč | 2 870,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34025 Kč | 7 020,75 Kč |
| 6 000 | 2,20902 Kč | 13 254,12 Kč |
| 9 000 | 2,10202 Kč | 18 918,18 Kč |
| 15 000 | 1,97596 Kč | 29 639,40 Kč |
| 21 000 | 1,90129 Kč | 39 927,09 Kč |
| 30 000 | 1,84033 Kč | 55 209,90 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |

