


SI3439KDWA-TP | |
---|---|
DigiKey Part Number | 353-SI3439KDWA-TPTR-ND - Tape & Reel (TR) 353-SI3439KDWA-TPCT-ND - Cut Tape (CT) 353-SI3439KDWA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3439KDWA-TP |
Description | MOSFET N/P-CH 20V 0.75A SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA, 600mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA, 600mA | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V, 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V, 0.86nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V, 40pF @ 16V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 Kč | 9,17 Kč |
10 | 5,62400 Kč | 56,24 Kč |
100 | 3,54730 Kč | 354,73 Kč |
500 | 2,64916 Kč | 1 324,58 Kč |
1 000 | 2,35879 Kč | 2 358,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,98954 Kč | 5 968,62 Kč |
6 000 | 1,80325 Kč | 10 819,50 Kč |
9 000 | 1,70829 Kč | 15 374,61 Kč |
15 000 | 1,60154 Kč | 24 023,10 Kč |
21 000 | 1,53831 Kč | 32 304,51 Kč |
30 000 | 1,47684 Kč | 44 305,20 Kč |
75 000 | 1,34194 Kč | 100 645,50 Kč |
150 000 | 1,31750 Kč | 197 625,00 Kč |
Unit Price without VAT: | 9,17000 Kč |
---|---|
Unit Price with VAT: | 11,09570 Kč |