



SI3420A-TP | |
|---|---|
DigiKey Part Number | SI3420A-TPMSTR-ND - Tape & Reel (TR) SI3420A-TPMSCT-ND - Cut Tape (CT) SI3420A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3420A-TP |
Description | MOSFET N-CH 20V 6A SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tj) 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 515 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 6,94700 Kč | 69,47 Kč |
| 100 | 4,42050 Kč | 442,05 Kč |
| 500 | 3,32464 Kč | 1 662,32 Kč |
| 1 000 | 2,97100 Kč | 2 971,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52102 Kč | 7 563,06 Kč |
| 6 000 | 2,29414 Kč | 13 764,84 Kč |
| 9 000 | 2,17849 Kč | 19 606,41 Kč |
| 15 000 | 2,04849 Kč | 30 727,35 Kč |
| 21 000 | 1,97150 Kč | 41 401,50 Kč |
| 30 000 | 1,89668 Kč | 56 900,40 Kč |
| 75 000 | 1,76294 Kč | 132 220,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |

