N-Channel 20 V 6A (Tj) 1.25W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 6A (Tj) 1.25W Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SI3420A-TP

DigiKey Part Number
SI3420A-TPMSTR-ND - Tape & Reel (TR)
SI3420A-TPMSCT-ND - Cut Tape (CT)
SI3420A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3420A-TP
Description
MOSFET N-CH 20V 6A SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Tj) 1.25W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
515 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
106,94700 Kč69,47 Kč
1004,42050 Kč442,05 Kč
5003,32464 Kč1 662,32 Kč
1 0002,97100 Kč2 971,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52102 Kč7 563,06 Kč
6 0002,29414 Kč13 764,84 Kč
9 0002,17849 Kč19 606,41 Kč
15 0002,04849 Kč30 727,35 Kč
21 0001,97150 Kč41 401,50 Kč
30 0001,89668 Kč56 900,40 Kč
75 0001,76294 Kč132 220,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč