P-Channel 30 V 4.1A (Ta) 1.3W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4.1A (Ta) 1.3W Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SI3407-TP

DigiKey Part Number
SI3407-TPMSTR-ND - Tape & Reel (TR)
SI3407-TPMSCT-ND - Cut Tape (CT)
SI3407-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3407-TP
Description
MOSFET P-CH 30V 4.1A SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.1A (Ta) 1.3W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
87mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
3V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 617
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,43740 Kč343,74 Kč
5002,56428 Kč1 282,14 Kč
1 0002,28206 Kč2 282,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92258 Kč5 767,74 Kč
6 0001,74126 Kč10 447,56 Kč
9 0001,64883 Kč14 839,47 Kč
15 0001,54492 Kč23 173,80 Kč
21 0001,48337 Kč31 150,77 Kč
30 0001,42353 Kč42 705,90 Kč
75 0001,29221 Kč96 915,75 Kč
150 0001,25988 Kč188 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč