P-Channel 20 V 660mA (Tj) 150mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 660mA (Tj) 150mW Surface Mount SOT-723
SOT 723
Micro Commercial Components Corporate Video

SI3139K-TP

DigiKey Part Number
SI3139K-TPMSTR-ND - Tape & Reel (TR)
SI3139K-TPMSCT-ND - Cut Tape (CT)
SI3139K-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3139K-TP
Description
MOSFET P-CH 20V 660MA SOT723
Customer Reference
Detailed Description
P-Channel 20 V 660mA (Tj) 150mW Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
950mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
800mV @ 250µA
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
150mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,95600 Kč49,56 Kč
1003,11400 Kč311,40 Kč
5002,31482 Kč1 157,41 Kč
1 0002,05675 Kč2 056,75 Kč
2 0001,83911 Kč3 678,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,50125 Kč12 010,00 Kč
16 0001,37130 Kč21 940,80 Kč
24 0001,30507 Kč31 321,68 Kč
40 0001,23065 Kč49 226,00 Kč
56 0001,18656 Kč66 447,36 Kč
80 0001,14372 Kč91 497,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč