


SI2321K-TP | |
|---|---|
DigiKey Part Number | 353-SI2321K-TPTR-ND - Tape & Reel (TR) 353-SI2321K-TPCT-ND - Cut Tape (CT) 353-SI2321K-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2321K-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 100 | 2,42290 Kč | 242,29 Kč |
| 500 | 1,78756 Kč | 893,78 Kč |
| 1 000 | 1,58191 Kč | 1 581,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31976 Kč | 3 959,28 Kč |
| 6 000 | 1,18743 Kč | 7 124,58 Kč |
| 9 000 | 1,11998 Kč | 10 079,82 Kč |
| 15 000 | 1,04408 Kč | 15 661,20 Kč |
| 21 000 | 0,99913 Kč | 20 981,73 Kč |
| 30 000 | 0,95542 Kč | 28 662,60 Kč |
| 75 000 | 0,85946 Kč | 64 459,50 Kč |
| 150 000 | 0,80017 Kč | 120 025,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |




