


SI2312B-TP | |
---|---|
DigiKey Part Number | 353-SI2312B-TPTR-ND - Tape & Reel (TR) 353-SI2312B-TPCT-ND - Cut Tape (CT) 353-SI2312B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312B-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,35300 Kč | 63,53 Kč |
100 | 4,02640 Kč | 402,64 Kč |
500 | 3,02076 Kč | 1 510,38 Kč |
1 000 | 2,69561 Kč | 2 695,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,28179 Kč | 6 845,37 Kč |
6 000 | 2,07318 Kč | 12 439,08 Kč |
9 000 | 1,96681 Kč | 17 701,29 Kč |
15 000 | 1,84727 Kč | 27 709,05 Kč |
21 000 | 1,77648 Kč | 37 306,08 Kč |
30 000 | 1,70765 Kč | 51 229,50 Kč |
75 000 | 1,56225 Kč | 117 168,75 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |