



SI2312B-TP | |
|---|---|
DigiKey Part Number | 353-SI2312B-TPTR-ND - Tape & Reel (TR) 353-SI2312B-TPCT-ND - Cut Tape (CT) 353-SI2312B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312B-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34450 Kč | 434,45 Kč |
| 500 | 3,25846 Kč | 1 629,23 Kč |
| 1 000 | 2,90759 Kč | 2 907,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46125 Kč | 7 383,75 Kč |
| 6 000 | 2,23618 Kč | 13 417,08 Kč |
| 9 000 | 2,12147 Kč | 19 093,23 Kč |
| 15 000 | 1,99254 Kč | 29 888,10 Kč |
| 21 000 | 1,91617 Kč | 40 239,57 Kč |
| 30 000 | 1,84192 Kč | 55 257,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


