



SI2305BHE3-TP | |
|---|---|
DigiKey Part Number | 353-SI2305BHE3-TPTR-ND - Tape & Reel (TR) 353-SI2305BHE3-TPCT-ND - Cut Tape (CT) 353-SI2305BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2305BHE3-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.98 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1010 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 100 | 3,70900 Kč | 370,90 Kč |
| 500 | 2,77396 Kč | 1 386,98 Kč |
| 1 000 | 2,47169 Kč | 2 471,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08676 Kč | 6 260,28 Kč |
| 6 000 | 1,89261 Kč | 11 355,66 Kč |
| 9 000 | 1,79365 Kč | 16 142,85 Kč |
| 15 000 | 1,68239 Kč | 25 235,85 Kč |
| 21 000 | 1,61649 Kč | 33 946,29 Kč |
| 30 000 | 1,55242 Kč | 46 572,60 Kč |
| 75 000 | 1,41185 Kč | 105 888,75 Kč |
| 150 000 | 1,39456 Kč | 209 184,00 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |



