P-Channel 8 V 4.1A (Ta) 350mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 8 V 4.1A (Ta) 350mW (Ta) Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SI2305-TP

DigiKey Part Number
SI2305-TPMSTR-ND - Tape & Reel (TR)
SI2305-TPMSCT-ND - Cut Tape (CT)
SI2305-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2305-TP
Description
MOSFET P-CH 8V 4.1A SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 4.1A (Ta) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 1.8V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,58500 Kč55,85 Kč
1003,52140 Kč352,14 Kč
5002,62936 Kč1 314,68 Kč
1 0002,34065 Kč2 340,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,97339 Kč5 920,17 Kč
6 0001,78816 Kč10 728,96 Kč
9 0001,69368 Kč15 243,12 Kč
15 0001,58750 Kč23 812,50 Kč
21 0001,52460 Kč32 016,60 Kč
30 0001,46346 Kč43 903,80 Kč
75 0001,32928 Kč99 696,00 Kč
150 0001,30161 Kč195 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč