



SI2302A-TP | |
|---|---|
DigiKey Part Number | SI2302A-TPMSTR-ND - Tape & Reel (TR) SI2302A-TPMSCT-ND - Cut Tape (CT) SI2302A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302A-TP |
Description | MOSFET N-CH 20V 3A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Tj) 1.25W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 237 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,63010 Kč | 463,01 Kč |
| 500 | 3,48860 Kč | 1 744,30 Kč |
| 1 000 | 3,12009 Kč | 3 120,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65121 Kč | 7 953,63 Kč |
| 6 000 | 2,41481 Kč | 14 488,86 Kč |
| 9 000 | 2,29436 Kč | 20 649,24 Kč |
| 15 000 | 2,15896 Kč | 32 384,40 Kč |
| 21 000 | 2,07877 Kč | 43 654,17 Kč |
| 30 000 | 2,00082 Kč | 60 024,60 Kč |
| 75 000 | 1,87696 Kč | 140 772,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



