



SI0301-TP | |
|---|---|
DigiKey Part Number | 353-SI0301-TPTR-ND - Tape & Reel (TR) 353-SI0301-TPCT-ND - Cut Tape (CT) 353-SI0301-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI0301-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA 830mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 54 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| 500 | 1,51900 Kč | 759,50 Kč |
| 1 000 | 1,34114 Kč | 1 341,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11429 Kč | 3 342,87 Kč |
| 6 000 | 0,99972 Kč | 5 998,32 Kč |
| 9 000 | 0,94129 Kč | 8 471,61 Kč |
| 15 000 | 0,87556 Kč | 13 133,40 Kč |
| 21 000 | 0,83662 Kč | 17 569,02 Kč |
| 30 000 | 0,79876 Kč | 23 962,80 Kč |
| 75 000 | 0,71561 Kč | 53 670,75 Kč |
| 150 000 | 0,66423 Kč | 99 634,50 Kč |
| 300 000 | 0,63256 Kč | 189 768,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

