Parametric Equivalent

SDB204L-TP | |
|---|---|
DigiKey Part Number | 353-SDB204L-TP-ND |
Manufacturer | |
Manufacturer Product Number | SDB204L-TP |
Description | BRIDGE RECT 1P 400V 2A SDBL-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDBL-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDBL-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,64407 Kč | 3 966,11 Kč |
| Unit Price without VAT: | 2,64407 Kč |
|---|---|
| Unit Price with VAT: | 3,19932 Kč |



