


SDB157-TP | |
|---|---|
DigiKey Part Number | SDB157-TPMSTR-ND - Tape & Reel (TR) SDB157-TPMSCT-ND - Cut Tape (CT) SDB157-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB157-TP |
Description | BRIDGE RECT 1P 1KV 1.5A SDB-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 100 | 7,39550 Kč | 739,55 Kč |
| 500 | 5,65140 Kč | 2 825,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,80252 Kč | 7 203,78 Kč |
| 3 000 | 4,37451 Kč | 13 123,53 Kč |
| 4 500 | 4,15639 Kč | 18 703,76 Kč |
| 7 500 | 3,91120 Kč | 29 334,00 Kč |
| 10 500 | 3,76600 Kč | 39 543,00 Kč |
| 15 000 | 3,62487 Kč | 54 373,05 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

