


SDB154-TP | |
|---|---|
DigiKey Part Number | 353-SDB154-TPTR-ND - Tape & Reel (TR) 353-SDB154-TPCT-ND - Cut Tape (CT) 353-SDB154-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB154-TP |
Description | BRIDGE RECT 1P 400V 1.5A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 500 | 5,23270 Kč | 2 616,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,44681 Kč | 6 670,22 Kč |
| 3 000 | 4,05051 Kč | 12 151,53 Kč |
| 4 500 | 3,84851 Kč | 17 318,30 Kč |
| 7 500 | 3,62148 Kč | 27 161,10 Kč |
| 10 500 | 3,48705 Kč | 36 614,03 Kč |
| 15 000 | 3,35635 Kč | 50 345,25 Kč |
| 37 500 | 3,14970 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

