Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1
Micro Commercial Components Corporate Video

SDB154-TP

DigiKey Part Number
353-SDB154-TPTR-ND - Tape & Reel (TR)
353-SDB154-TPCT-ND - Cut Tape (CT)
353-SDB154-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDB154-TP
Description
BRIDGE RECT 1P 400V 1.5A SDB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
SDB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,58300 Kč105,83 Kč
1006,84740 Kč684,74 Kč
5005,23270 Kč2 616,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,44681 Kč6 670,22 Kč
3 0004,05051 Kč12 151,53 Kč
4 5003,84851 Kč17 318,30 Kč
7 5003,62148 Kč27 161,10 Kč
10 5003,48705 Kč36 614,03 Kč
15 0003,35635 Kč50 345,25 Kč
37 5003,14970 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč