


SDB105-TP | |
|---|---|
DigiKey Part Number | SDB105-TPMSTR-ND - Tape & Reel (TR) SDB105-TPMSCT-ND - Cut Tape (CT) SDB105-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB105-TP |
Description | BRIDGE RECT 1PHASE 600V 1A SDB-1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,03740 Kč | 503,74 Kč |
| 500 | 3,80694 Kč | 1 903,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,20695 Kč | 4 810,43 Kč |
| 3 000 | 2,90437 Kč | 8 713,11 Kč |
| 4 500 | 2,75013 Kč | 12 375,58 Kč |
| 7 500 | 2,57668 Kč | 19 325,10 Kč |
| 10 500 | 2,47396 Kč | 25 976,58 Kč |
| 15 000 | 2,37410 Kč | 35 611,50 Kč |
| 37 500 | 2,15492 Kč | 80 809,50 Kč |
| 75 000 | 2,09980 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

