



SD24C-TP | |
|---|---|
DigiKey Part Number | SD24C-TPMSTR-ND - Tape & Reel (TR) SD24C-TPMSCT-ND - Cut Tape (CT) SD24C-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24C-TP |
Description | TVS DIODE 24VWM 62VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,23460 Kč | 1 117,30 Kč |
| 1 000 | 1,98431 Kč | 1 984,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65422 Kč | 4 962,66 Kč |
| 6 000 | 1,44886 Kč | 8 693,16 Kč |
| 9 000 | 1,24070 Kč | 11 166,30 Kč |
| 15 000 | 1,21206 Kč | 18 180,90 Kč |
| 21 000 | 1,20801 Kč | 25 368,21 Kč |
| 30 000 | 1,18233 Kč | 35 469,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


