Diode 20 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 350mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

SD103CW-TP

DigiKey Part Number
SD103CWTPMSTR-ND - Tape & Reel (TR)
SD103CWTPMSCT-ND - Cut Tape (CT)
SD103CWTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103CW-TP
Description
DIODE SCHOTTKY 20V 350MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,31000 Kč23,10 Kč
1001,46780 Kč146,78 Kč
5001,06838 Kč534,19 Kč
1 0000,93882 Kč938,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76349 Kč2 290,47 Kč
6 0000,71813 Kč4 308,78 Kč
9 0000,71225 Kč6 410,25 Kč
15 0000,48176 Kč7 226,40 Kč
21 0000,44416 Kč9 327,36 Kč
30 0000,41253 Kč12 375,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč