SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

SD103BWSHE3-TP

DigiKey Part Number
353-SD103BWSHE3-TPTR-ND - Tape & Reel (TR)
353-SD103BWSHE3-TPCT-ND - Cut Tape (CT)
353-SD103BWSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BWSHE3-TP
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
EDA/CAD Models
SD103BWSHE3-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
103,66600 Kč36,66 Kč
1002,28920 Kč228,92 Kč
5001,68724 Kč843,62 Kč
1 0001,49226 Kč1 492,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24341 Kč3 730,23 Kč
6 0001,11784 Kč6 707,04 Kč
9 0001,05379 Kč9 484,11 Kč
15 0000,98175 Kč14 726,25 Kč
21 0000,93906 Kč19 720,26 Kč
30 0000,89756 Kč26 926,80 Kč
75 0000,80645 Kč60 483,75 Kč
150 0000,75015 Kč112 522,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč