



SD103BWS-TP | |
|---|---|
DigiKey Part Number | SD103BWSTPMSTR-ND - Tape & Reel (TR) SD103BWSTPMSCT-ND - Cut Tape (CT) SD103BWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWS-TP |
Description | DIODE SCHOTTKY 30V 350MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BWS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,15028 Kč | 575,14 Kč |
| 1 000 | 1,01084 Kč | 1 010,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83250 Kč | 2 497,50 Kč |
| 6 000 | 0,74239 Kč | 4 454,34 Kč |
| 9 000 | 0,69639 Kč | 6 267,51 Kč |
| 15 000 | 0,64464 Kč | 9 669,60 Kč |
| 21 000 | 0,61396 Kč | 12 893,16 Kč |
| 30 000 | 0,58412 Kč | 17 523,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

