Diode 30 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

SD103BW-TP

DigiKey Part Number
353-SD103BW-TPTR-ND - Tape & Reel (TR)
353-SD103BW-TPCT-ND - Cut Tape (CT)
353-SD103BW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BW-TP
Description
DIODE SCHOTTKY 30V 350MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,28900 Kč22,89 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76349 Kč2 290,47 Kč
6 0000,71813 Kč4 308,78 Kč
9 0000,71225 Kč6 410,25 Kč
15 0000,44265 Kč6 639,75 Kč
21 0000,41111 Kč8 633,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč