Diode 40 V 350mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

SD103AX-TP

DigiKey Part Number
SD103AX-TPMSTR-ND - Tape & Reel (TR)
SD103AX-TPMSCT-ND - Cut Tape (CT)
SD103AX-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AX-TP
Description
DIODE SCHOTTKY 40V 350MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,40200 Kč34,02 Kč
1002,12500 Kč212,50 Kč
5001,56142 Kč780,71 Kč
1 0001,21326 Kč1 213,26 Kč
2 0001,04308 Kč2 086,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82711 Kč6 616,88 Kč
16 0000,78743 Kč12 598,88 Kč
24 0000,76330 Kč18 319,20 Kč
40 0000,73293 Kč29 317,20 Kč
56 0000,66628 Kč37 311,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč