
SD103AWHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD103AWHE3-TPTR-ND - Tape & Reel (TR) 353-SD103AWHE3-TPCT-ND - Cut Tape (CT) 353-SD103AWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWHE3-TP |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60844 Kč | 804,22 Kč |
| 1 000 | 1,42114 Kč | 1 421,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18254 Kč | 3 547,62 Kč |
| 6 000 | 1,06204 Kč | 6 372,24 Kč |
| 9 000 | 1,00060 Kč | 9 005,40 Kč |
| 15 000 | 0,93147 Kč | 13 972,05 Kč |
| 21 000 | 0,89052 Kč | 18 700,92 Kč |
| 30 000 | 0,85069 Kč | 25 520,70 Kč |
| 75 000 | 0,76325 Kč | 57 243,75 Kč |
| 150 000 | 0,70921 Kč | 106 381,50 Kč |
| 300 000 | 0,68244 Kč | 204 732,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

