Diode 40 V 15mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 15mA Surface Mount SOD-323
SOD 323

SD101CWSHE3-TP

DigiKey Part Number
353-SD101CWSHE3-TPTR-ND - Tape & Reel (TR)
353-SD101CWSHE3-TPCT-ND - Cut Tape (CT)
353-SD101CWSHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD101CWSHE3-TP
Description
DIODE SCHOTTKY 40V 15MA SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 40 V 15mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD101CWSHE3-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,69600 Kč36,96 Kč
1002,30770 Kč230,77 Kč
5001,70084 Kč850,42 Kč
1 0001,50430 Kč1 504,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25344 Kč3 760,32 Kč
6 0001,12686 Kč6 761,16 Kč
9 0001,06229 Kč9 560,61 Kč
15 0000,98966 Kč14 844,90 Kč
21 0000,94663 Kč19 879,23 Kč
30 0000,90480 Kč27 144,00 Kč
75 0000,81295 Kč60 971,25 Kč
150 0000,75620 Kč113 430,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč