



SD101BWS-TP | |
|---|---|
DigiKey Part Number | SD101BWSTPMSTR-ND - Tape & Reel (TR) SD101BWSTPMSCT-ND - Cut Tape (CT) SD101BWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWS-TP |
Description | DIODE SCHOTTKY 50V 15MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 100 | 1,39560 Kč | 139,56 Kč |
| 500 | 1,01462 Kč | 507,31 Kč |
| 1 000 | 0,89084 Kč | 890,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73275 Kč | 2 198,25 Kč |
| 6 000 | 0,65287 Kč | 3 917,22 Kč |
| 9 000 | 0,61209 Kč | 5 508,81 Kč |
| 15 000 | 0,56620 Kč | 8 493,00 Kč |
| 21 000 | 0,53901 Kč | 11 319,21 Kč |
| 30 000 | 0,51255 Kč | 15 376,50 Kč |
| 75 000 | 0,45444 Kč | 34 083,00 Kč |
| 150 000 | 0,41852 Kč | 62 778,00 Kč |
| 300 000 | 0,38831 Kč | 116 493,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



