
SD101BWHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD101BWHE3-TPTR-ND - Tape & Reel (TR) 353-SD101BWHE3-TPCT-ND - Cut Tape (CT) 353-SD101BWHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWHE3-TP |
Description | DIODE SCHOTTKY 50V 15MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 100 | 2,31340 Kč | 231,34 Kč |
| 500 | 1,70506 Kč | 852,53 Kč |
| 1 000 | 1,50802 Kč | 1 508,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25654 Kč | 3 769,62 Kč |
| 6 000 | 1,12965 Kč | 6 777,90 Kč |
| 9 000 | 1,06492 Kč | 9 584,28 Kč |
| 15 000 | 0,99211 Kč | 14 881,65 Kč |
| 21 000 | 0,94897 Kč | 19 928,37 Kč |
| 30 000 | 0,90704 Kč | 27 211,20 Kč |
| 75 000 | 0,81496 Kč | 61 122,00 Kč |
| 150 000 | 0,75807 Kč | 113 710,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

